
This 8-position RJ11 modular connector features a right-angle orientation and is designed for through-hole mounting. It has a gold-plated contact with a bronze base material and is rated for a maximum AC voltage of 1.5kV. The connector is packaged in a rail or tube format with 36 units per package and has a pitch of 2.54mm. It is not radiation hardened and is not RoHS compliant.
Amphenol 94910-101N technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.7mm |
| Length | 15.74mm |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 94910-101N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
