This modular jack features 64 contacts and 8 ports, with a right angle body orientation and through hole mounting. It has a terminal pitch of 1.27mm and is terminated by soldering. The jack is rated for 1/Contact maximum current and 1500VDC/1500VAC maximum voltage. It is categorized as a Cat 3 component and does not integrate magnetics.
Amphenol 94910-108MLF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 94910-108MLF to view detailed technical specifications.
No datasheet is available for this part.