Amphenol 94910-108N technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.7mm |
| Length | 114.8mm |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions Loaded | 64 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94910-108N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.