The 94910-301M is an 8-position modular connector with a shielded design, rated for a maximum voltage of 1.5kV. It features a 2.54mm pitch and is designed for through-hole mounting. The connector is constructed with copper alloy contacts plated with gold and meets the UL94 V-0 flammability rating. It is available in a packaging quantity of 400 units per rail or tube.
Amphenol 94910-301M technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 21.7mm |
| Flammability Rating | UL94 V-0 |
| Length | 15.74mm |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 94910-301M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.