Shielded, right-angle modular jack with 8 positions and 8 loaded contacts, designed for RJ11 applications. Features a copper alloy/bronze contact material with gold plating, rated for 1A current and 1.5kV voltage. This female connector offers through-hole mounting with solder termination and a 2.54mm pitch. Operating temperature range is -40°C to 70°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Amphenol 94910-301MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94910-301MLF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 21.7mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 15.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 94910 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94910-301MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.