This 8-contact modular jack features a right-angle body orientation and a terminal pitch of 1.27mm. It is designed for through-hole mounting and has a maximum voltage rating of 1500VDC or 1500VAC. The jack is rated for a maximum current of 1 ampere per contact and is categorized as a Cat 3 component. It does not have integrated magnetics and is available in a through-hole package type.
Amphenol 94910-301NLF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 94910-301NLF to view detailed technical specifications.
No datasheet is available for this part.