Shielded, right-angle modular jack with 64 contacts and 64 positions, featuring 8 ports and 1 row. Contact material is copper alloy and bronze with gold plating, supporting a 1A current rating and 1.5kV voltage rating. Designed for through-hole mounting with solder termination, this component operates within a temperature range of -40°C to 70°C and boasts a UL94 V-0 flammability rating.
Amphenol 94910-308MLF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 21.7mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 114.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 94910 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 94910-308MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.