
Modular RJ11 connector featuring 32 positions and 4 ports, designed for right-angle, through-hole mounting with a 2.54mm pitch. Contact material includes copper alloy and bronze, with palladium nickel, gold, and GXT plating for enhanced conductivity. Rated for 1A current and 1.5kV voltage, operating between -65°C and 125°C. This unshielded connector has a UL94 V-0 flammability rating and a solder termination.
Sign in to ask questions about the Amphenol 94911-004LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94911-004LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 20.6mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 58.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 94911 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94911-004LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
