
8-port, 64-position modular RJ11 connector with right-angle, through-hole mounting. Features copper alloy and bronze contacts with palladium nickel, gold, and GXT plating, rated for 1A current and 1kV working voltage. Constructed from thermoplastic resin with a UL94 V-0 flammability rating, operating from -65°C to 125°C. Designed for 250 mating cycles, this unshielded receptacle offers a 2.54mm pitch and 1.27mm contact pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 94911-008MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 20.6mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 114.3mm |
| Material | Resin, Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 8 |
| Number of Ports | 8 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 94911 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94911-008MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.