
This 16-position modular RJ11 connector features a right-angle orientation and a 2.54mm pitch. It has a maximum voltage rating of 1.5kV AC and is designed for through-hole mounting. The connector has 16 contacts and is available in a packaging quantity of 760 units, supplied in a rail/tube format. The contacts are made of bronze with a gold plating.
Sign in to ask questions about the Amphenol 94911-302M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94911-302M technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.6mm |
| Length | 30.48mm |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Orientation | Right Angle |
| Package Quantity | 760 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94911-302M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.