The 94911-512MLF is a modular jack with 96 contacts and a 1.27mm terminal pitch. It features a right-angle body orientation and is designed for through-hole mounting. This connector has a maximum current rating of 1 ampere per contact and a maximum voltage rating of 1500 volts DC or AC. It is categorized as a Cat 3 component and does not integrate magnetics. The Amphenol 94911-512MLF is suitable for use in applications where high-reliability connections are required.
Checking distributor stock and pricing after the page loads.
Amphenol 94911-512MLF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 12 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.