The 95000-003TR connector features a cream-colored housing with gold-plated contacts and a mating length of 0.157inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is designed for surface mount applications and is available in a tape and reel packaging format with 850 pieces per package.
Amphenol 95000-003TR technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 10.77mm |
| Housing Color | Cream |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95000-003TR to view detailed technical specifications.
No datasheet is available for this part.