This 5-pin surface mount header features a 2mm pitch and is designed for operation up to 125°C. It has a cream-colored housing and gold-plated contacts with a mating length of 0.157inch. The header is available in a bulk packaging quantity of 500 pieces and is RoHS compliant.
Amphenol 95000-005 technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 10.77mm |
| Housing Color | Cream |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95000-005 to view detailed technical specifications.
No datasheet is available for this part.