
6-position, 1-row, right-angle shrouded header for wire-to-board applications. Features male pin contacts made of copper alloy with nickel, gold, and GXT plating, offering a 2A current rating and 650V voltage rating. Surface mount termination with a 2mm pitch and 12mm length. Operating temperature range from -40°C to 125°C.
Amphenol 95000-006LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Nickel, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 10.77mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95000-006LF to view detailed technical specifications.
No datasheet is available for this part.
