Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 6 Positions - 2mm (0.079in) - Right Angle
Amphenol 95000-106TLF technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 95000 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | CREAM |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (30) Over Nickel (50)/Gold Flash (30) Over Palladium Nickel |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 95000-106TLF to view detailed technical specifications.
No datasheet is available for this part.