This 9-position, 9-contact surface mount header features a 2mm pitch and is designed for operating temperatures between -40°C and 125°C. The header is constructed with copper alloy contacts plated with gold and features a cream-colored housing. It is available in a bulk packaging quantity of 200 pieces and is suitable for surface mount applications.
Sign in to ask questions about the Amphenol 95000-109LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95000-109LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 10.77mm |
| Housing Color | Cream |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95000-109LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.