
This Amphenol 95000-113 connector features a right-angle body orientation and 13 HDR contacts for wire-to-board connections. With a terminal pitch of 2mm, it is suitable for surface-mount applications. The connector has a maximum operating temperature range of -40°C to 125°C and a maximum current rating of 2A per contact.
Amphenol 95000-113 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 26 |
| Product Depth (mm) | 10.77 |
| Product Height (mm) | 3 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2/ContactA |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 95000-113 to view detailed technical specifications.
No datasheet is available for this part.