Conn Backplane HDR 64 POS Solder ST Thru-Hole
Amphenol 951-400E-40H technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
Download the complete datasheet for Amphenol 951-400E-40H to view detailed technical specifications.
No datasheet is available for this part.