Conn Backplane HDR 48 POS Solder ST Thru-Hole
Amphenol 951-4Y0C-24D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Grey |
| Length | 17.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 951-4Y0C-24D to view detailed technical specifications.
No datasheet is available for this part.