This connector features 23 male pin contacts with a gold plating and a black housing. It has a contact mating length of 0.531 inch and a pitch of 2.54mm. The connector is designed for through hole mounting and is available in a bulk packaging quantity of 400. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1.5kV. The connector is RoHS compliant and is part of the BERGSTIK II, MezzSelect, and Basics+ series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.531inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 58.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |