This 25-position through-hole connector features a black housing and bronze male pin contacts with a tin plating. It has a contact mating length of 0.531 inch and a pitch of 2.54 mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in bulk packaging with 400 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 95103-425HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.531inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95103-425HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.