This 30-position surface mount header features a 2-row configuration with a 2.54mm pitch and a black housing. The contacts are made of bronze with a gold plating and have a mating length of 0.23inch. The header is designed for surface mount applications and is available on tape and reel packaging. It is not radiation hardened and has a straight orientation.
Sign in to ask questions about the Amphenol 95157-230VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95157-230VLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 38.1mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95157-230VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.