This connector features 16 male pin contacts with a gold plating and a mating length of 0.4inch. It has a black housing with a black color and measures 20.32mm in length and 16.76mm in depth. The connector is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in bulk packaging with 800 pieces per package.
Amphenol 95182-116HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.4inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 16.76mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.