This BERGSTIK connector features 58 male pin contacts with a gold GXT plating, suitable for operating temperatures between -65°C and 125°C. It has a black housing and is available in bulk packaging with 100 pieces per package. The connector is designed for through-hole mounting with a pitch of 2.54mm and a row spacing of 0.1inch. It is compliant with RoHS regulations and has a maximum voltage rating of 1.5kV.
Sign in to ask questions about the Amphenol 95182-158HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95182-158HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.4inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 16.76mm |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95182-158HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.