The 95182-172HLF connector features 72 male pin contacts with a bronze material and gold plating, suitable for operating temperatures between -65°C and 125°C. It has a black housing with a 2.54mm pitch and a right-angle orientation. The connector is available in a bulk packaging quantity of 100 pieces and is compliant with RoHS regulations. It has a maximum voltage rating of 1.5kV AC and a contact mating length of 0.4inch. The connector is designed for through-hole mounting.
Sign in to ask questions about the Amphenol 95182-172HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95182-172HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.4inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 16.76mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95182-172HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.