
This 26-position right angle connector features a through hole mount, with a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1.5kV. The connector has a black housing and a bronze contact material with a tin plating. It is available in a bulk packaging quantity of 200 pieces, with a pitch of 2.54mm and a row spacing of 0.1inch. The connector is RoHS compliant and has a contact mating length of 0.4inch.
Sign in to ask questions about the Amphenol 95182-426HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95182-426HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 16.76mm |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95182-426HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.