This 22-position through-hole header features 8 loaded positions and a blue color. It has a tin/lead plating and is packaged in rail/tube form. The header has a 0.1-inch pitch and is not RoHS compliant. It is part of the DUBOX, MezzSelect, and Basics+ series and is terminated with solder.
Sign in to ask questions about the Amphenol 95200-403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95200-403 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 95200-403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.