This 20-position shrouded header has 18 loaded positions and is designed for through-hole mounting. It features a 2.54mm pitch and a blue housing color. The header is made of bronze with a gold plating and is lead-free. It is packaged in a rail/tube format with 23 pieces per package.
Sign in to ask questions about the Amphenol 95264-304LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95264-304LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 25.32mm |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Positions Loaded | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95264-304LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.