This 14-position through hole shrouded header features a blue housing and gold-plated bronze contacts. It has a straight orientation and a 2.54mm pitch. The header is available in a 33-pack and is packaged in a rail/tube format. It is designed for use in applications where a secure connection is required, and can withstand the rigors of through hole mounting.
Sign in to ask questions about the Amphenol 95264-308LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95264-308LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Blue |
| Length | 17.7mm |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Positions Loaded | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95264-308LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.