
22-position, 2-row male header with straight orientation, designed for surface mount termination. Features gold-plated bronze male pin contacts with a 3A current rating and 1.5kV voltage rating. Operates within a temperature range of -65°C to 125°C, with a contact mating length of 0.232 inches and a pitch of 2.54mm. Housing is black, with a depth of 4.83mm and overall length of 27.94mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 95278-101-22LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.232inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95278-101-22LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.