This Amphenol BERGSTIK, MezzSelect, Basics+ header features a shrouded 4-position surface mount design with a 0.1inch pitch and 0.232inch contact mating length. It is available in a rail or tube packaging configuration. The header has a gold plated contact with a GXT finish and is suitable for surface mount applications. It is not RoHS compliant. The header is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Amphenol 95278-101B04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95278-101B04 technical specifications.
| Color | Black |
| Contact Mating Length | 0.232inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 95278-101B04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.