This 10-position, 2-row surface mount header is rated for 3A and 1.5kV. It features a 0.1inch pitch and is available in packaging quantities of 500. The header is RoHS compliant and has a gold, GXT-plated bronze contact material. It is suitable for surface mount applications and is available in a rail/tube packaging configuration.
Sign in to ask questions about the Amphenol 95278-105-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95278-105-10LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95278-105-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.