
10-position unshrouded header with 2.54mm pitch, featuring straight, top-entry SMD mounting. Male pin contacts are made of bronze with GXT gold plating, offering a mating length of 0.209 inches. The black housing has a depth of 4.83mm and length of 12.7mm, with a row spacing of 0.1 inches. Operating temperature range is -65°C to 125°C, with a maximum AC voltage rating of 1.5kV. This RoHS compliant component is supplied in bulk packaging of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 95278-107-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95278-107-10LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.209inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95278-107-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.