This 28-contact unshrouded header features a HDR gender and a terminal pitch of 2.54mm. It is designed for surface mount applications and has a maximum operating temperature range of -65°C to 125°C. The header has a maximum current rating of 3A per contact and a maximum voltage rating of 1500VAC. It measures 11.8mm in height and is suitable for use in a variety of board-to-board and mezzanine applications.
Amphenol 95278-502-28LF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 11.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 95278-502-28LF to view detailed technical specifications.
No datasheet is available for this part.