
30-position, 2-row male header with straight, surface mount orientation and a 2.54mm pitch. Features gold-plated bronze male pin contacts with a 0.232-inch mating length, rated for 3A current and 1.5kV voltage. Black housing, 38.1mm length, 4.83mm depth, and 10.8mm header height. Operates within a -65°C to 125°C temperature range and meets UL94 V-0 flammability rating. RoHS compliant.
Amphenol 95278-801-30LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.232inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95278-801-30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.