This 14-position rectangular connector features a black housing and 14 male pin contacts made of bronze with a tin plating. The connector has a contact mating length of 0.23 inch and a pitch of 2.54mm. It is designed for surface mount applications and is available in a bulk packaging quantity of 200. The connector is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol 95293-401-14LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95293-401-14LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.4mm |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95293-401-14LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.