This 4-position shrouded surface mount header features a black color with tin plating and a contact mating length of 0.318inch. It has a male pin contact type and is available in a bulk packaging quantity of 1000. The header is RoHS compliant and has a 0.1inch pitch. It is not radiation hardened and is suitable for surface mount applications.
Sign in to ask questions about the Amphenol 95293-402-04LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95293-402-04LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95293-402-04LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.