This 8-position shrouded surface mount header features a black color with a contact mating length of 0.318inch and tin plating. It has a male pin contact type and is designed for surface mount applications. The header is available in a bulk packaging quantity of 500 pieces and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 95293-402-08LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95293-402-08LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95293-402-08LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.