
Unshrouded header with 9 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, surface mount connector offers a 3A current rating and 1.5kV voltage rating. Constructed with bronze male pin contacts plated in Gold, GXT, it boasts a contact mating length of 0.23 inches. The black housing is UL94 V-0 flammability rated, operating within a temperature range of -65°C to 125°C. Supplied in bulk packaging, this RoHS compliant component is designed for solder termination.
Sign in to ask questions about the Amphenol 95293-801-09LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95293-801-09LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95293-801-09LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.