14-position, single-row, straight male pin header with a 2.54mm pitch, designed for surface mount applications. Features gold-plated bronze contacts for reliable connectivity, rated for 3A current and 1.5kV voltage. Operating temperature range from -65°C to 125°C, with a UL94 V-0 flammability rating. Housing is black, with a total length of 35.56mm and a contact mating length of 0.23 inches.
Amphenol 95293-801-14LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95293-801-14LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.