This 3-position rectangular connector features gold plated contacts and a surface mount design. It is available in a 75-pack quantity and comes in a rail/Tube packaging. The connector has a contact plating of gold, GXT, and a contact type of male pin. It is RoHS compliant and has a pitch of 0.1inch and a contact mating length of 0.23inch.
Sign in to ask questions about the Amphenol 95293-801B03LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95293-801B03LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95293-801B03LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.