Conn ST Multimode Simplex PL Crimp ST Cable Mount
Amphenol 953-101-5011 technical specifications.
| Gender | Male |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.