Conn ST Multimode Simplex PL ST Cable Mount 3mm 0.35dB
Checking distributor stock and pricing after the page loads.
| Type | ST |
| Gender | PL |
| Mode | Multi Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cable Diameter | 3mm |
| Insertion Loss | 0.35dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |