Conn DIMM Socket SKT 72 POS 0.635mm ST
Checking distributor stock and pricing after the page loads.
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |