Amphenol 95548-5030H technical specifications.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 95548-5030H to view detailed technical specifications.
No datasheet is available for this part.