
Amphenol 95562-200CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 68.1mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 95562-200CALF to view detailed technical specifications.
No datasheet is available for this part.