The 95562-320CALF connector is a modular RJ11 connector with 136 contacts, rated for 500mA at 5V. It features a 1mm pitch and is designed for surface mount applications. The connector has a straight orientation and is available in a tray packaging format with 12 pieces per package. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Amphenol 95562-320CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 104.5mm |
| Length | 68.1mm |
| Mount | Edge, Surface Mount |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 95562 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.