This surface mount socket features 136 contacts with a current rating of 500mA and a voltage rating of 5V. It has a 4-row configuration with a pitch of 1mm and is designed for edge and surface mount applications. The socket operates within a temperature range of -20°C to 65°C and is available in a tray packaging format with 12 units per package.
Amphenol 95562240CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 102.05mm |
| Length | 68.1mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Edge, Surface Mount |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Row Spacing | 1.27mm |
| Series | 95562 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95562240CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.