This 22-position mezzanine header features a 2mm pitch and is available in a bulk packaging quantity of 200 pieces. The header is designed for through-hole mounting and has a cream-colored housing with gold-plated contacts. The contacts are made of copper alloy and have a gold GXT plating. The header is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 95609-022LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95609-022LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 7.83mm |
| Housing Color | Cream |
| Length | 11mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95609-022LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.