This 34-position right angle through hole connector features a 2mm pitch and is available in a bulk packaging quantity of 200 pieces. The connector has a cream-colored housing and gold-plated contacts with a copper alloy base. It is designed for use in general applications and is compliant with RoHS regulations.
Amphenol 95609-034LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 7.83mm |
| Housing Color | Cream |
| Length | 17mm |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.